- RS Stock No.:
- 173-7574
- Mfr. Part No.:
- 09120213001
- Brand:
- HARTING
120 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£9.50
(exc. VAT)
£11.40
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £9.50 | £95.00 |
*price indicative |
- RS Stock No.:
- 173-7574
- Mfr. Part No.:
- 09120213001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 6.5A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
For Use With | Industrial Connectors |
Number of Rows | 5 |
Voltage Rating | 50 V |
Range | Han Q |
Number of Contacts | 21 |