- RS Stock No.:
- 173-7573
- Mfr. Part No.:
- 09120213101
- Brand:
- HARTING
Available to back order for despatch 03/06/2024
Added
Price Each (In a Pack of 10)
£10.68
(exc. VAT)
£12.82
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £10.68 | £106.80 |
*price indicative |
- RS Stock No.:
- 173-7573
- Mfr. Part No.:
- 09120213101
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 6.5A |
Gender | Female |
Series | Han Q |
Type | Connector Insert |
For Use With | Industrial Connectors |
Number of Rows | 5 |
Voltage Rating | 50 V |
Range | Han Q |
Number of Contacts | 21 |
Related links
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 18 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 21 Contacts
- HARTING Heavy Duty Power Connector Insert Female 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts