- RS Stock No.:
- 173-7426
- Mfr. Part No.:
- 09140006221
- Brand:
- HARTING
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£27.65
(exc. VAT)
£33.18
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £27.65 | £276.50 |
*price indicative |
- RS Stock No.:
- 173-7426
- Mfr. Part No.:
- 09140006221
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Han® Multi Module
4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Han Coaxial |
Type | Coaxial Contact |
Range | Han Modular, Han Multi DIN 41626 |
Number of Contacts | 1 |