Han-Modular Series Male Pneumatic Contact, For Use With Heavy Duty Power Connectors

  • RS Stock No. 146-9156
  • Mfr. Part No. 09140006453
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details
Specifications
Attribute Value
Accessory Type Pneumatic Contact
Gender Male
Series Han-Modular
For Use With Heavy Duty Power Connectors
Priced to Clear Yes
Available to back order for despatch when stock is available
Price Each (In a Pack of 10)
£ 8.304
(exc. VAT)
£ 9.965
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£8.304
£83.04
*price indicative
Related Products
From EDAC, the cable mounting rack and panel ...
Description:
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately. Guaranteed secure connection Hermaphroditic metal to metal contact design Polarized mouldings and metal locators ...
SOLARLOK delivers a flexible system solution for easy ...
Description:
SOLARLOK delivers a flexible system solution for easy and reliable interconnections from photovoltaic modules to the DC/AC converter.Cable couplers designed for high voltage high current-carrying capacity in addition to the well-established IP67 sealing requirement in the photovoltaic industry. Mating safety is provided by polarity keyed housings, fully shrouded contacts, reliable ...
The Han Yellock system is a product series ...
Description:
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The multiplier can be placed on the ...
From Harting, the Han-Modular system provides a versatile ...
Description:
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal. • Quick ...