- RS Stock No.:
- 125-1564
- Mfr. Part No.:
- 09140083116
- Brand:
- HARTING
27 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£24.69
(exc. VAT)
£29.63
(inc. VAT)
Units | Per unit |
1 - 9 | £24.69 |
10 - 24 | £24.05 |
25 + | £23.46 |
- RS Stock No.:
- 125-1564
- Mfr. Part No.:
- 09140083116
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han MegaBit Insert Contact
From Harting, this Han Megabit Insert has crimp termination.
Features and Benefits
Rated Current of 10 A
Rated Voltage of 50 V
Mating Cycles over 500 cycles
Rated Voltage of 50 V
Mating Cycles over 500 cycles
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 2 |
Voltage Rating | 50 V |
Range | Han |
Number of Contacts | 8 |
Related links
- HARTING Heavy Duty Power Connector Module Female 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 17 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 42 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 4 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts