- RS Stock No.:
- 125-1563
- Mfr. Part No.:
- 09140083016
- Brand:
- HARTING
44 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£30.29
(exc. VAT)
£36.35
(inc. VAT)
Units | Per unit |
1 - 9 | £30.29 |
10 - 24 | £29.53 |
25 + | £28.80 |
- RS Stock No.:
- 125-1563
- Mfr. Part No.:
- 09140083016
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han MegaBit Insert Contact
From Harting, this Han Megabit Insert has crimp termination.
Features and Benefits
Rated Current of 10 A
Rated Voltage of 50 V
Mating Cycles over 500 cycles
Rated Voltage of 50 V
Mating Cycles over 500 cycles
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 2 |
Voltage Rating | 50 V |
Range | Han |
Number of Contacts | 8 |