- RS Stock No.:
- 110-9183
- Mfr. Part No.:
- 09140083122
- Brand:
- HARTING
35 In stock - FREE next working day delivery available
Added
Price Each
£31.93
(exc. VAT)
£38.32
(inc. VAT)
Units | Per unit |
1 - 9 | £31.93 |
10 - 24 | £31.10 |
25 + | £30.30 |
- RS Stock No.:
- 110-9183
- Mfr. Part No.:
- 09140083122
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han MegaBit Single Entry Contact with Shield
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
For Use With | Han Modular |
Number of Rows | 2 |
Voltage Rating | 50 V |
Range | Han |
Number of Contacts | 4 |
Related links
- HARTING Heavy Duty Power Connector Module Male 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 17 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Module Female 42 Contacts
- HARTING Heavy Duty Power Connector Module Female 4+3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 4 Contacts