HARTING Shielding Frame, Han-Snap Series Thread Size M3, For Use With High Construction Hood
- RS Stock No.:
- 746-070
- Mfr. Part No.:
- 09000005207
- Brand:
- HARTING
Subtotal (1 bag of 2 units)*
£84.12
(exc. VAT)
£100.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £84.12 | £42.06 |
*price indicative
- RS Stock No.:
- 746-070
- Mfr. Part No.:
- 09000005207
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Frame | |
| Accessory Type | Shielding Frame | |
| Size | 46 x 43.5 x 9 mm | |
| Colour | Silver | |
| Series | Han-Snap | |
| For Use With | High Construction Hood | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Frame | ||
Accessory Type Shielding Frame | ||
Size 46 x 43.5 x 9 mm | ||
Colour Silver | ||
Series Han-Snap | ||
For Use With High Construction Hood | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Thread Size M3 | ||
- COO (Country of Origin):
- DE
The HARTING Shielding Frame is designed for use with bulkhead mounted housings and high construction hoods. It provides reliable grounding and shielding, enhancing the performance and safety of electrical connections. Its robust steel construction ensures durability and compliance with industry standards.
Features & Benefits
Shielding frame provides effective electromagnetic interference protection
Compatible with bulkhead mounted housings and high construction hoods for versatile use
Ground Terminal frame with M4 screws ensures secure fixing at insert
Made from Durable steel for long-lasting performance
Complies with China RoHS e and ELV Status for environmental safety
Size 46 x 43.5 x 9 mm fits standard applications
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
Integrated into industrial networking environments.
Effective in building automation for lighting and HVAC control.
What is the material of the shielding frame?
The shielding frame is MADE of steel.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What series is this shielding frame compatible with?
It is compatible with Han DD, Han E, Han EE, and Han-Snap series.
Related links
- HARTING Shielding Frame For Use With High Construction Hood
- HARTING Shielding Frame HAN E HAN Snap Series Thread Size M4 2 Way, For Use With Housings Bulkhead
- HARTING Shielding Frame For Use With High Construction Hood
- HARTING Shielding Frame For Use With Carrier Hood
- HARTING Shielding Frame For Use With Connectors
- HARTING Shielding Frame For Use With Han Modular Frame
- HARTING Shielding Frame For Use With Connectors
- HARTING Shielding Frame For Use With Han Modular Frame
