HARTING Dust Cover, Han Snap Series, For Use With Industrial Connector
- RS Stock No.:
- 745-340
- Mfr. Part No.:
- 09330245401
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£11.96
(exc. VAT)
£14.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £11.96 | £5.98 |
| 10 + | £11.00 | £5.50 |
*price indicative
- RS Stock No.:
- 745-340
- Mfr. Part No.:
- 09330245401
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Dust Cover | |
| Accessory Type | Dust Cover | |
| Size | 141.5 x 35 mm | |
| Colour | Pebble Grey | |
| Series | Han Snap | |
| For Use With | Industrial Connector | |
| Material | Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Dust Cover | ||
Accessory Type Dust Cover | ||
Size 141.5 x 35 mm | ||
Colour Pebble Grey | ||
Series Han Snap | ||
For Use With Industrial Connector | ||
Material Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING Han 24E-Kraft paper cover is a dust cover designed for use with industrial connectors. Made from thermoplastic, it provides effective protection against dust and debris, ensuring the longevity and reliability of the connected components.
Features & Benefits
Protection cover enhances the longevity of connectors by preventing contamination
Thermoplastic material offers excellent resistance to wear and environmental factors
Size 24 B fits standard industrial connectors for seamless integration
Snap-in latches facilitate quick and secure installation without additional tools
Pebble grey colour provides a NEUTRAL aesthetic suitable for various applications
Compliant with China RoHS e and ELV Status for environmental safety
Meets IEC 60068-2-27 and IEC 60068-2-6 standards for reliability in harsh conditions
UL 94 V-0 rating ensures flame resistance for added safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the material of this dust cover?
The dust cover is MADE from thermoplastic.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV Status.
What are the dimensions of this dust cover?
The size of the dust cover is 141.5 x 35 mm.
Related links
- HARTING Dust Cover For Use With Industrial Connector
- HARTING Dust Cover For Use With Hood
- HARTING Dust Cover For Use With Device Side
- HARTING Dust Cover For Use With Han Docking Frame
- HARTING Dust Cover For Use With Hood
- HARTING Dust Cover For Use With Housing
- HARTING Dust Cover For Use With Surface Mounted Housing
- HARTING Dust Cover For Use With Housing


