HARTING Dust Cover, Han B Series, For Use With Industrial Connector
- RS Stock No.:
- 745-008
- Mfr. Part No.:
- 09307165422
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
£2,634.09
(exc. VAT)
£3,160.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,634.09 | £52.682 |
*price indicative
- RS Stock No.:
- 745-008
- Mfr. Part No.:
- 09307165422
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Dust Cover | |
| Accessory Type | Dust Cover | |
| Size | 121.1 x 56 x 21.5 mm | |
| Colour | Jet Black | |
| Series | Han B | |
| For Use With | Industrial Connector | |
| Number of Levers | 2 | |
| Material | Metal | |
| Standards/Approvals | UL 94 (Locking Levers) V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Dust Cover | ||
Accessory Type Dust Cover | ||
Size 121.1 x 56 x 21.5 mm | ||
Colour Jet Black | ||
Series Han B | ||
For Use With Industrial Connector | ||
Number of Levers 2 | ||
Material Metal | ||
Standards/Approvals UL 94 (Locking Levers) V-0 | ||
- COO (Country of Origin):
- DE
The HARTING 16B Protect Cover is a robust dust cover designed for industrial connectors, providing effective protection against dust and moisture. Its Durable construction ensures longevity and reliability in various applications, making it an essential accessory for maintaining connector integrity.
Features & Benefits
Protection cover enhances the longevity of connectors by preventing dust ingress
Metal construction offers superior strength and resistance to mechanical stress
Double locking lever ensures secure closure, reducing the risk of accidental disconnection
Polycarbonate and stainless steel materials provide excellent durability and corrosion resistance
Powder-coated finish in RAL 9005 (jet black) offers aesthetic appeal and additional protection
NBR seal material enhances environmental resistance, ensuring reliable performance
IP65 degree of protection allows for use in harsh environments, safeguarding internal components
Compact size of 121.1 x 56 x 21.5 mm facilitates easy integration into existing systems
Compliant with multiple standards including RoHS and UL 94, ensuring safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the degree of protection for this dust cover?
The dust cover has an IP65 degree of protection against dust and water ingress.
Is this product compliant with safety standards?
Yes, it is compliant with RoHS, UL 94, and other relevant standards.
What materials are used in the construction of this dust cover?
The dust cover is MADE from metal, polycarbonate, and features an NBR seal.
Related links
- HARTING Dust Cover For Use With Industrial Connector
- HARTING Dust Cover For Use With Hood
- HARTING Dust Cover For Use With Surface Mounted Housing
- HARTING Dust Cover For Use With Housing
- HARTING Dust Cover For Use With Hood
- HARTING Dust Cover For Use With Bearing Pedestal
- HARTING Dust Cover For Use With Cable to Cable Housing
- HARTING Dust Cover For Use With Industrial Connector


