HARTING Latching Parts, Han-Snap Series, For Use With Han Rectangular Connector
- RS Stock No.:
- 741-133
- Mfr. Part No.:
- 09330009990
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£103.70
(exc. VAT)
£124.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £103.70 | £10.37 |
*price indicative
- RS Stock No.:
- 741-133
- Mfr. Part No.:
- 09330009990
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Latch | |
| Gender | Female | |
| Accessory Type | Latching Parts | |
| Size | 43.2 x 41 mm | |
| Colour | Pebble Grey | |
| Series | Han-Snap | |
| For Use With | Han Rectangular Connector | |
| Material | Polycarbonate | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Latch | ||
Gender Female | ||
Accessory Type Latching Parts | ||
Size 43.2 x 41 mm | ||
Colour Pebble Grey | ||
Series Han-Snap | ||
For Use With Han Rectangular Connector | ||
Material Polycarbonate | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING Latching Part is designed for use with Han Rectangular Connectors, providing a secure and reliable connection. Its Compact design not only saves space but also simplifies handling, making it an efficient choice for various applications.
Features & Benefits
Compact design saves space
Practical and easy handling enhances user experience
Reduction of material and assembly costs lowers overall expenses
Made from polycarbonate for durability and strength
Compliant with China RoHS e and RoHS standards ensures environmental safety
Approved to EN 45545-2 for fire safety in rail applications
Meets IEC 60068-2-6 and IEC 60068-2-27 standards for environmental resistance
Size of 43.2 x 41 mm fits standard applications
UL 94 V-0 rating indicates excellent flame resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What are the dimensions of the latching part?
The size of the latching part is 43.2 x 41 mm.
Related links
- HARTING Latching Parts For Use With Han B Series Insert
- HARTING Identification Strip For Use With Han Rectangular Connector
- HARTING Contact Insert, HAN Snap Series
- HARTING Pin Han-Snap For Use With 3 Module Connector
- HARTING Bushing Han-Snap For Use With 3 Module Connector
- HARTING Wall Holding For Use With Heavy Duty Power Connectors
- HARTING Insert Fixing For Use With Standard Rail
- HARTING Shielding Frame For Use With High Construction Hood
