HARTING Gender Changer, Han Push Pull Series 5 Way, For Use With Industrial Connectors
- RS Stock No.:
- 740-254
- Mfr. Part No.:
- 09354310501
- Brand:
- HARTING
Subtotal (1 unit)*
£197.10
(exc. VAT)
£236.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.10 |
*price indicative
- RS Stock No.:
- 740-254
- Mfr. Part No.:
- 09354310501
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Accessory Type | Gender Changer | |
| Gender | Male | |
| Size | 83.4 x 62 x 40.7 mm | |
| Current | 16A | |
| Colour | Grey | |
| Voltage | 24V | |
| Number of Contacts | 5 | |
| Series | Han Push Pull | |
| For Use With | Industrial Connectors | |
| Material | Aluminium | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Accessory Type Gender Changer | ||
Gender Male | ||
Size 83.4 x 62 x 40.7 mm | ||
Current 16A | ||
Colour Grey | ||
Voltage 24V | ||
Number of Contacts 5 | ||
Series Han Push Pull | ||
For Use With Industrial Connectors | ||
Material Aluminium | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING Han PushPull Power L Gender Changer is a robust accessory designed for seamless connectivity in industrial applications. It supports various cable types and ensures reliable power signal distribution, making it Ideal for use in automotive production and robotics.
Features & Benefits
High degree of protection IP65 / IP67 ensures reliable operation in harsh conditions
Robust metal housing provides durability and resistance to mechanical stress
Standard PROFINET component supports seamless integration in automotive production
Allows usage of different cable types (Type B, C) enhancing versatility in applications
Extension of cords according to PROFINET Guideline ensures compliance and reliability
4-way distribution of power signals optimises connectivity and efficiency
Aluminium material offers lightweight yet strong construction
Compliant with multiple standards ensuring safety and reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Installed in renewable energy control systems
What is the rated voltage for this product?
The rated voltage for this product is 24 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Related links
- HARTING Gender Changer For Use With Industrial Connectors
- HARTING Gender Changer Han Modular Series Female, 8 Contacts
- HARTING Seal For Use With Han Push Pull RJ45 Outlet
- HARTING Removal Tool For Use With Push Pull Power Connector
- HARTING Bulkhead Housing For Use With Han Push Pull Connector
- HARTING Seal For Use With Connector Component
- HARTING Coding Pin For Use With Connector Component
- HARTING Protective Cover For Use With RJ45 Industrial Connector
