Heatsink, D3, TO-268, 40.2 x 12.7 x 11.6mm, Roller Mount

  • RS Stock No. 893-5487
  • Mfr. Part No. DA-T268-301E-TR
  • Brand Ohmite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ohmite D Series SMD Component Heatsinks

Ohmite D Series heatsinks provide an innovative solution for SMT compatible semiconductors and resistors. The unique design combines tin plated, solderable rods with an aluminium extruded heat sink body. The solder rods are mated mechanically to the heatsink by forging to reduce the thermal resistance between the heatsink body and the solderable feet. Specifically designed for use with the increasingly popular TO-252, TO-263 and TO-268 packages, the D Series affords the user superior thermal performance over the more common stamped aluminium heatsinks.

Increased surface area
Lightweight aluminium construction
Radius mounted “Rods” are designed for maximizing heat transfer
RoHS Compliant

Specifications
Attribute Value
For Use With D3, TO-268
Length 40.2mm
Width 12.7mm
Height 11.6mm
Dimensions 40.2 x 12.7 x 11.6mm
Mounting Roller Mount
Material Aluminium
Finish Black Anodized
Series D
Special Features Increased Surface Area, Light Weight Construction, Maximum Heat Transfer by Radius Mounted Roller
2000 In stock for FREE next working day delivery
Price Each (In a Pack of 200)
£ 1.429
(exc. VAT)
£ 1.715
(inc. VAT)
Units
Per unit
Per Pack*
200 +
£1.429
£285.80
*price indicative
Related Products
One-piece design in black silicone rubber 35 shore ...
Description:
One-piece design in black silicone rubber 35 shore 'A' (RMS-316) allows simple mounting of fan products. Length 119.2mm (55.8mm + 63.4mm end), diameter 8mm max, 2.4mm minFits all industry standard DC fans from 10mm to 51mm thickFits fixing hole diameter range 3.2mm to 4.5mmFits chassis thickness 1-1.5mm and chassis hole ...
Spreadfast SF-CHS series of square pin ceramic heatsinks ...
Description:
Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series ...
This pack of 5 copper heatsinks offers a ...
Description:
This pack of 5 copper heatsinks offers a perfect solution to keep your LattePanda running at full speed. Each heatsink has a self adhesive pad so installation is quick and easy. Material: Pure copper Dimensions (per heatsink): 13.2 x 12.1 x 4.8 mm / 0.52 x 0.48 x 0.19 inchesWeight: ...
Spreadfast thermally conductive engineering plastic has been developed ...
Description:
Spreadfast thermally conductive engineering plastic has been developed for its thermal conductivity, mouldability and EMI issue reducing properties. Heat sinks using this plastic have a 30% reduced weight when compared with similar performing aluminium products. The material has excellent mouldability for injection moulding and much higher production yield than aluminium ...