Heatsink, Clip

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Aavid Thermally TO-220 Heatsinks

Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole discrete semiconductors.

Specifications
Attribute Value
For Use With Clip
Available to back order for despatch 15/06/2020
Price 1 Pack of 5000
Was £704.79
£ 590.26
(exc. VAT)
£ 708.31
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
£590.26
£0.118
*price indicative
Related Products
Aluminium heatsink solution with plastic clips, and phase ...
Description:
Aluminium heatsink solution with plastic clips, and phase change thermal interface material for heat removal on BGA packages and similar heat sources. Low profile Base thickness 1.7mm Black anodised finish Plastic clip for simple attachment to BGAHigh performance phase change already applied Supplied with a blue clip.
All attachable heatsinks are made from black anodised ...
Description:
All attachable heatsinks are made from black anodised diecast aluminium.Heatsinks in the FK 237 Series have the following features:. A very slim design ensures that it does not require much space Easy assembly by sliding the heatsink onto the TO220 housing Optimal heat transfer as the fastening clips on the ...
Plug-in style heatsink featuring four spring action clips,Firmly ...
Description:
Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board.
Clip mounting technology offers high reliability Economic and ...
Description:
Clip mounting technology offers high reliability Economic and manufacturing benefits that replace rivets and screws Simplified and rapid assembly for mounting a semiconductor to the heatsink Improved performance with the use of special thermal interface materials.