Heatsink, 0.55K/W, 1000 x 200 x 25mm

  • RS Stock No. 409-9931
  • Mfr. Part No. WA 217.0B
  • Brand Schaffner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

WA217/225/260 type heatsinks

Standard profiled heatsinks.
0B terminal: natural aluminium; 0 terminal: black anodised.

Specifications
Attribute Value
Length 1m
Width 200mm
Height 25mm
Dimensions 1000 x 200 x 25mm
Thermal Resistance 0.55K/W
7 In stock for FREE next working day delivery
Price Each
£ 102.44
(exc. VAT)
£ 122.93
(inc. VAT)
Units
Per unit
1 - 4
£102.44
5 - 9
£92.20
10 - 24
£88.10
25 +
£85.03
Related Products
Finned section is 135 x 25mm (W x ...
Description:
Finned section is 135 x 25mm (W x H).
The SK 56 heatsink is available in lengths ...
Description:
The SK 56 heatsink is available in lengths of 75 mm, 100 mm, 150 mm and 200 mm.
From Fischer Elektronik, the SK 42 standard extrusion ...
Description:
From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.
From Fischer Elektronik, the SK 42 standard extrusion ...
Description:
From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.