Heatsink, Universal Rectangular Alu

  • RS Stock No. 218-2081
  • Mfr. Part No. RAWA410-0
  • Brand Schaffner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

RAWA 410 type heatsink bars

//media.rs-online.com/t_line/LF218208-10.gif
//media.rs-online.com/t_line/LF218208-11.gif
Specifications
Attribute Value
For Use With Universal Rectangular Alu
Length 1m
Width 47.5mm
Height 19mm
Colour Black
Available to back order for despatch when stock is available
Price Each
£ 36.62
(exc. VAT)
£ 43.94
(inc. VAT)
Units
Per unit
1 - 4
£36.62
5 - 9
£32.96
10 - 24
£31.49
25 +
£30.39
Related Products
Bond-on heatsinks for leadless chip carriers and flat-packs. ...
Description:
Bond-on heatsinks for leadless chip carriers and flat-packs. Primarily designed for 68-pin devices Suitable for high-power LEDs.
The Arcol Ohmite heatsink is designed to be ...
Description:
The Arcol Ohmite heatsink is designed to be used with panel mount aluminium housed resistors. It is suitable for their own resistors. Each heatsink is characterized and customized with a specific resistor size, providing a complete thermal solution. All the Ohmite products are designed to sustain a long lifetime. • ...
The LA ICK series heatsinks stand out due ...
Description:
The LA ICK series heatsinks stand out due to the following characteristics:. Particularly high-quality design Integrated fan (12 V), allowing a very low height profile17 x 17 pin matrix suitable for processor 80486Fan motor with dual ball bearing mounted axis, ensuring a high level of operational safety and a long ...
High-performance precision-forged clip-attachment heatsinks for BGA chipsets. AL6063 ...
Description:
High-performance precision-forged clip-attachment heatsinks for BGA chipsets. AL6063 grade aluminium at 201 W/m K thermal conductivity Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance Attachment by plastic clip Excellent performance for both natural convection and low to medium airflow levels with low ...