Heatsink, Universal Rectangular Alu

  • RS Stock No. 195-1634
  • Mfr. Part No. WA 210
  • Brand Seifert
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

RAWA 210 type heatsink bars

//media.rs-online.com/t_line/LF195163-10.gif
Specifications
Attribute Value
For Use With Universal Rectangular Alu
Length 1m
Width 200mm
Height 40mm
Colour Black
5 In stock for FREE next working day delivery
Price Each
£ 193.73
(exc. VAT)
£ 232.48
(inc. VAT)
Units
Per unit
1 - 4
£193.73
5 - 9
£184.05
10 - 24
£171.17
25 - 49
£155.00
50 +
£135.63
Related Products
Designed for high power semi-conductor and thermoelectric applications. ...
Description:
Designed for high power semi-conductor and thermoelectric applications. CompactMachined thermal interface for excellent heat transferDesigned for industry standard fans.
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this aluminium extruded heatsink is intended for use with TO220 and similar devices. It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected.
Heatsinks designed to allow optimum performance of the ...
Description:
Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)Choice of longitudinal or transverse fins, or low profile HAF-10L options.
ABL design their heat sinks to increase the ...
Description:
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices ...