Heatsink, Universal Rectangular Alu

  • RS Stock No. 168-8112
  • Mfr. Part No. WA502B
  • Brand Schaffner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

RAWA 502 type heatsink bars

//media.rs-online.com/t_line/LF168629-10.gif
Specifications
Attribute Value
For Use With Universal Rectangular Alu
Length 1m
Width 60mm
Height 15mm
5 In stock for FREE next working day delivery
Price Each
£ 20.74
(exc. VAT)
£ 24.89
(inc. VAT)
Units
Per unit
1 - 4
£20.74
5 - 9
£18.68
10 - 24
£17.84
25 +
£17.22
Related Products
Designed for high power semi-conductor and thermoelectric applications. ...
Description:
Designed for high power semi-conductor and thermoelectric applications. Compact Machined thermal interface for excellent heat transfer Designed for industry standard fans.
Designed for high power semi-conductor and thermoelectric applications. ...
Description:
Designed for high power semi-conductor and thermoelectric applications. Compact Machined thermal interface for excellent heat transfer Designed for industry standard fans.
Aluminium heatsink solutions suitable for variety of BGA ...
Description:
Aluminium heatsink solutions suitable for variety of BGA packages. Used to provide thermal stability of electronic components and temperature dependent processes where thermal runaway would damage the operation or reliability. Mechanical fixing (variation between heat sinks)Developed for mass production and high volume applications, where combination of cost and performance is ...
Spreadfast thermally conductive engineering plastic has been developed ...
Description:
Spreadfast thermally conductive engineering plastic has been developed for its thermal conductivity, mouldability and EMI issue reducing properties. Heat sinks using this plastic have a 30% reduced weight when compared with similar performing aluminium products. The material has excellent mouldability for injection moulding and much higher production yield than aluminium ...