- RS Stock No.:
- 410-410
- Mfr. Part No.:
- P33/180A
- Brand:
- Semikron
Discontinued product
- RS Stock No.:
- 410-410
- Mfr. Part No.:
- P33/180A
- Brand:
- Semikron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non Standard Extrusion 96mm Wide x 40mm High With Channel
Thermal resistance when 3 devices are spread evenly over the heatsink and the total power dissipation is 60W.
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Specifications
Attribute | Value |
---|---|
For Use With | SEMIPACK, SEMIPONT, SEMITRANS |
Length | 180mm |
Width | 96mm |
Height | 40mm |
Dimensions | 180 x 96 x 40mm |
Thermal Resistance | 2.24K/W |
Colour | Black |