- RS Stock No.:
- 833-0867
- Mfr. Part No.:
- TS715SI - 087N7899
- Brand:
- Danfoss
Discontinued product
- RS Stock No.:
- 833-0867
- Mfr. Part No.:
- TS715SI - 087N7899
- Brand:
- Danfoss
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Danfoss Programmable Thermostat Electronic Control Range with Service Inteval, MK18 Series
The Danfoss MK18 range features a real time clock, which will automatically set the time and adjusting for summer/winter time changes. The MK18 digital thermostat is set to operate straight from the box. The thermostat has a service interval timer, which allows the user to set a service due date for the boiler, between 28 and 366 days from current date. This electronic single channel unit is ideal for combi-boiler installation and anywhere you require low voltage switching.
24 hours / 5-2 day / 7 day programming
Factory set clock
Automatic Summer/Winter time change
Backlit display
Built in programmes
Holiday function
Industry standard wall plate
Optional service interval timer
Factory set clock
Automatic Summer/Winter time change
Backlit display
Built in programmes
Holiday function
Industry standard wall plate
Optional service interval timer
Specifications
Attribute | Value |
---|---|
Additional Features | Auto Time Change, Backlight Display, Holiday Mode |
Contact Rating | 3A |
Contact Voltage | 230 V ac |
Switch Configuration | SPDT |
Supply Voltage | 230 V ac |
Number of On/Off Cycles Per Day | 3 |
Maximum Temperature | +45 °C |
Temperature Range | Maximum of +45 °C |