RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Heating Element, 300 W, 220 → 240 V ac


Available to back order for despatch 18/01/2021
Add to Basket

Price Each

£32.27

(exc. VAT)

£38.72

(inc. VAT)

Units

Added

RS Stock No.:
790-4823
Brand:
RS PRO
COO (Country of Origin):
CN
UnitsPer unit
1 - 4£32.27
5 - 9£31.28
10 +£30.59

Series HT - Submersible Heater/Thermostat


RS Pro explosion proof aquarium heaters are used for heating water in domestic fish tanks and industrial small water tanks to maintain temperatures between 20-34deg C.
The water heaters are made from explosion proof glass for added protection and are supplied with suction cups for fitting. A finger adjustable thermostat is fitted for temperature setting.
The heaters should always be fitted below the waterline for best use and premature failure. Suction cups to be used on a smooth surface.


Features and Benefits


• Explosion proof glass
• Adjustable thermostat

• Suction cup mounting

• Available in three different wattages


AttributeValue
Element TypeWater Heater
Power Rating300 W
Supply Voltage220 → 240 V ac