- RS Stock No.:
- 175-6111
- Mfr. Part No.:
- 518215
- Brand:
- Atlantic
Discontinued product
- RS Stock No.:
- 175-6111
- Mfr. Part No.:
- 518215
- Brand:
- Atlantic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Vertical Heater
The Atlantic Agilia Pilotage Intelligent vertical heater works on1.5kW maximum output power source. It is a homogeneous and gentle heat diffusion heater. It has a double heating element, a heating front element and an aluminium heating element. This heater has an electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF. The heater can automatically detect the opening and closing of the window so it can switch to frost-free mode if the window is open.
Features and Benefits
• User-friendly digital screen showing temperature and energy consumption
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Up to 45% energy savings
• Remote piloting through smartphone and tablets
• Compact and elegant design
• Up to 45% energy savings
Applications
• Commercial and residential use
• Workshops and industrial environment
• Workshops and industrial environment
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 1.5kW |
Mounting | Vertical |
Series | AGILIA Pilotage Intelligent |