Mica Heater, 1 (Dia.) x 1.5 mm, 150 W
1 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 790-4867
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
Units | Per unit |
1 - 4 | £36.82 |
5 - 9 | £35.68 |
10 + | £34.90 |
Sealed Mica Nozzle Heaters
Warning
Attribute | Value |
Power Rating | 150 W |
Peak Temperature | +300°C |
Supply Voltage | 230 V ac |
Dimensions | 1 (Dia.) x 1.5 mm |