RS PRO Halogen Free Heat Shrink Tube, Black 52mm Sleeve Dia. x 100m Length 4:1 Ratio

Subtotal (1 unit)*

£12.55

(exc. VAT)

£15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.55

*price indicative

RS Stock No.:
671-575
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

52mm

Colour

Black

Shrunk Diameter

20mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

100m

Halogen Free

Yes

COO (Country of Origin):
PL
The RS Pro Medium wall heat shrink tube is designed for electrical insulation, technical protection, and moisture sealing. It shrinks to closely fit the object, creating a tight, insulating, anticorrosive, and decorative layer. It operates within a temperature range of -55°C to +125°C, has a shrink ratio of 4:1, and requires a minimum shrink temperature of +120°C.

Not self extinguishing
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant