TE Connectivity Heat Shrink Tubing, Black 4.75mm Sleeve Dia. x 12.7mm Length 3:1 Ratio, RNF-3000 Series

Subtotal (1 box of 200 units)*

£143.21

(exc. VAT)

£171.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£143.21£0.716

*price indicative

RS Stock No.:
473-153
Mfr. Part No.:
1955690001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

4.75mm

Colour

Black

Shrunk Diameter

1.57mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

12.7mm

Series

RNF-3000

COO (Country of Origin):
GB
The TE Connectivity printable tubing is designed for demanding applications, ensuring reliability and conformity in identification and labelling. With its military-grade construction, the product offers exceptional durability, with a 3:1 shrink ratio that enables precise usage across various cable sizes. The tubing's elegant black finish not only provides a professional appearance but also enhances visibility in complex installations. Featuring a unique ladder design, this tubing supports easy installation and application, making it an essential component for technicians seeking efficiency in labelling. Ideal for high-temperature environments, it stands resilient against extreme operating conditions, while its compatibility with thermal transfer printer technology ensures crisp and clear printing results. The product is a testament to quality and functionality tailored to meet stringent operational standards.

Designed for military-grade applications, ensuring top-tier performance
Offers a 3:1 shrink ratio for versatile use across varying cable diameters
Features a ladder design for straightforward application and effective labelling
Supported by thermal transfer printing technology for high-quality prints
Operationally stable within a wide temperature range, enhancing reliability
Constructed from durable materials that withstand harsh conditions
Easily complies with stringent regulatory standards for safety and compliance

Related links