HellermannTyton Halogen Free Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 60m Length 2:1 Ratio, TF24 Series

Subtotal (1 reel of 60 metres)*

£132.43

(exc. VAT)

£158.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£132.43£2.207

*price indicative

RS Stock No.:
433-844
Mfr. Part No.:
309-50643
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Halogen Free

Yes

Series

TF24

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Transparent heat shrinkable tubing is halogen free and provides good mechanical and chemical resistance. Ideal for applications requiring visibility and protection. Backed by VG and other industrial approvals for reliable performance.

Flexible polyolefin tubing
Protects identification marking perfect

Related links