HellermannTyton Heat Shrink Tubing, Black 51 mm Sleeve Dia. x 30m Length 2:1 Ratio, SE28 Series
- RS Stock No.:
- 433-749
- Mfr. Part No.:
- 342-20080
- Brand:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
£1,890.07
(exc. VAT)
£2,268.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £1,890.07 | £63.002 |
*price indicative
- RS Stock No.:
- 433-749
- Mfr. Part No.:
- 342-20080
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 51mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 25.4mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | UL94, to IEC 62275 | |
| Series | SE28 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 51mm | ||
Product Type Heat Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 25.4mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals UL94, to IEC 62275 | ||
Series SE28 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton Heat shrinkable tubing provides reliable protection against abrasion and mechanical damage, making it ideal for cables and wire harnesses. Suitable for high-temperature applications, it can withstand temperatures up to 150 °C. Ensures long-lasting durability and secure insulation.
Flexible, high performance elastomeric heat shrink tubing
Used in aerospace, defence, railway and automotive applications
Resistant to diesel fuel, aviation and hydraulic fluids
Related links
- HellermannTyton Heat Shrink Tubing SE28 Series
- HellermannTyton Heat Shrink Tubing SE28 Series
- HellermannTyton Heat Shrink Tubing SE28 Series
- HellermannTyton Heat Shrink Tubing SE28 Series
- HellermannTyton Heat Shrink Tubing SE28 Series
- HellermannTyton Halogen Free Heat Shrink Tubing SE28 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing TF31 Series


