TE Connectivity Halogen Free Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 91m Length 2:1 Ratio, CGPT Series
- RS Stock No.:
- 873-9071
- Mfr. Part No.:
- CGPT-12.7/6.4-2-FSP
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 873-9071
- Mfr. Part No.:
- CGPT-12.7/6.4-2-FSP
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
CGPT Heat Shrink Tubing
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.
Features and Benefits
Flexible polyolefin tubing
Flame retardant (colours only)
Extremely durable
2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
Good resistance to chemicals and solvents
Excellent physical and electrical performance
Colour coded cables for easy identification
Operating temperature -40°C to 135°C
Heat shrink temperature: 80°C
Flame retardant (colours only)
Extremely durable
2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
Good resistance to chemicals and solvents
Excellent physical and electrical performance
Colour coded cables for easy identification
Operating temperature -40°C to 135°C
Heat shrink temperature: 80°C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Red |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 91m |
Material | Polyolefin |
Operating Temperature Range | -40 → +135 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | CGPT |
Standards Met | ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586 |
- RS Stock No.:
- 873-9071
- Mfr. Part No.:
- CGPT-12.7/6.4-2-FSP
- Brand:
- TE Connectivity