TE Connectivity Black Halogen Free Heat Shrink Tubing 26.8mm Sleeve Dia. x 50m Length, ZH2 Series 2:1 Ratio

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

ZH2 Heat-shrink Tubing 2:1

The ZEROHAL range of highly flame retardant polyolefin heat-shrink tubing with a shrink ratio of 2:1. This product is ideal for use in rail, transit vehicles, buildings and other enclosed areas where the emission of toxic gases from burning materials containing halogens is very undesirable.


Features and benefits
• Highly flexible
• Shrink ratio of 2:1
• Low recovery temperature
• Environmentally friendly tubing that is essentially free of halogens

Halogen Free & Flame Retardant

Specifications
Attribute Value
Sleeve Diameter 26.8mm
Shrunk Diameter 12.5mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 50 m
Material Polyolefin
Flame Retardant Yes
Halogen Free Yes
Standards Met ASTM D2671, CSA LR31929 VW-1, Raychem RW-3036, UL 224, UL Recognized E35586 VW-1
Series ZH2
12 In stock for FREE next working day delivery
Price 1 Reel of 50 Metre(s)
£ 168.72
(exc. VAT)
£ 202.46
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£168.72
£3.374
*price indicative
Related Products
The Versafit heatshrink is a highly flame retardant ...
Description:
The Versafit heatshrink is a highly flame retardant flexible tubing. • Reduced installation time due to low shrink temperature• Flexible• Highly flame retardant• Excellent hot stamps• Free from some environmentally hazardous substances• Ro HS compliant• Electrically insulates and protects in-line components, disconnect terminals and splices.
Flexible, high performance elastomeric tubing Resistant to diesel, ...
Description:
Flexible, high performance elastomeric tubing Resistant to diesel, aviation and hydraulic fluids Used in aerospace, defence, railway and automotive applications VG approved shrink tubing ApplicationPST-H is used for long-term protection of cables and wire harnesses in military equipment, motor sports, and aviation.
A rugged thick wall black flexible tubing to ...
Description:
A rugged thick wall black flexible tubing to withstand harsh environments encountered in marine, rail and mass transit, tunnels and general electrical applications. Flame retarded compound Low toxic or acid gas emissions during combustion Operating temperature :-30°C to +105°CMinimum recovery temperature: +121°CResistant to moisture, fungus and weathering Length 1.2m.
Flexible Zerohal medium black walled tubing providing insulation ...
Description:
Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components Used in enclosed spaces such as marine, mass transit systems and offshore installations Low smoke emission Operating temperature :-30°C to +105°CMinimum recovery temperature: +121°CLength 1.2m.