TE Connectivity Halogen Free Heat Shrink Tubing, Black 4.6mm Sleeve Dia. x 200m Length 2:1 Ratio, ZH2 Series
- RS Stock No.:
- 873-8706
- Mfr. Part No.:
- ZH2-4.0-0-SP-SM
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 873-8706
- Mfr. Part No.:
- ZH2-4.0-0-SP-SM
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
ZH2 Heat-shrink Tubing 2:1
The ZEROHAL range of highly flame retardant polyolefin heat-shrink tubing with a shrink ratio of 2:1. This product is ideal for use in rail, transit vehicles, buildings and other enclosed areas where the emission of toxic gases from burning materials containing halogens is very undesirable.
Features and benefits
Highly flexible
Shrink ratio of 2:1
Low recovery temperature
Environmentally friendly tubing that is essentially free of halogens
Halogen Free & Flame Retardant
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 4.6mm |
Colour | Black |
Shrunk Diameter | 2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 200m |
Material | Polyolefin |
Operating Temperature Range | -30 → +125 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | ZH2 |
Standards Met | ASTM D2671, CSA LR31929 VW-1, Raychem RW-3036, UL 224, UL Recognized E35586 VW-1 |