TE Connectivity White Heat Shrink Tubing 3.2mm Sleeve Dia. x 300m Length, LSTT Series 2:1 Ratio

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

LSTT Heat Shrink Tubing

LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.


Key Features
• Rapid recovery at low temperatures
• Flexible
• Ideal for heat sensitive applications
• 2:1 shrink ratio
• Excellent physical & electrical performance


Applications
• Electrical termination insulation
• Colour coding
• Covering of heat sensitive devices
• Cosmetic coverings
• Mechanical protection

Approvals

MVSS 302
RW-2051

Specifications
Attribute Value
Sleeve Diameter 3.2mm
Shrunk Diameter 1.6mm
Colour White
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 300 m
Material Polyolefin
Flame Retardant No
Halogen Free No
Series LSTT
Available to back order for despatch when stock is available
Price 1 Reel of 300 Metre(s)
£ 91.76
(exc. VAT)
£ 110.11
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£91.76
£0.306
*price indicative
Related Products
Flexible, irradiated polyolefin tubing that is self-extinguishing as ...
Description:
Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are ...
The RNF-100 Series of heat shrink tubing has ...
Description:
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and ...
The Ray Spool tubing is supplied on small ...
Description:
The Ray Spool tubing is supplied on small reels, easily to access and dispense. This convenient system is ideal for easy storing in workshops and laboratories. The CGPT Series of heat shrink tubing has been designed for use across all industries due to its durability and resistance to most common ...
From RS Pro a range of high quality, ...
Description:
From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for ...