- RS Stock No.:
- 865-9953
- Mfr. Part No.:
- LSTT-12.7-2-SP
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-9953
- Mfr. Part No.:
- LSTT-12.7-2-SP
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
Rapid recovery at low temperatures
Flexible
Ideal for heat sensitive applications
2:1 shrink ratio
Excellent physical & electrical performance
Applications
Electrical termination insulation
Colour coding
Covering of heat sensitive devices
Cosmetic coverings
Mechanical protection
Approvals
MVSS 302
RW-2051
RW-2051
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Red |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 150m |
Material | Polyolefin |
Flame Retardant | No |
Halogen Free | No |
Series | LSTT |