![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 805-5326 | ||||||||||||||||||||||
Product description: | TE Connectivity Clear Heat Shrink Tubing 1.2mm Sleeve Dia. x 1.2m Length, RW-175 Series 2:1 Ratio | ||||||||||||||||||||||
Manufacturer/Brand: | TE Connectivity | ||||||||||||||||||||||
Manufacturer's part number: | RW-175-E-3/64-X | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
805-5326 | |
TE Connectivity Clear Heat Shrink Tubing 1.2mm Sleeve Dia. x 1.2m Length, RW-175 Series 2:1 Ratio | |
TE Connectivity | |
RW-175-E-3/64-X |
Date | Dec 11, 2019 |
RW-175 heat shrinkable tubing
Tough semirigid thin wall insulation
Translucent polyvinylidene fluoride material
RW-175 provide electrical insulation and strain relief of multipin connectors and solder joints
Used as insulation for high temperature components and heater leads
Provides protection from most industrial solvents, fuels and chemicals
Military AMS-DTL-23023/8, UL E35586 VW-1, CSA LR31929 OFT
Attribute | Value |
---|---|
Sleeve Diameter | 1.2mm |
Shrunk Diameter | 0.6mm |
Colour | Clear |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2 m |
Material | PVDF |
Flame Retardant | Yes |
Halogen Free | No |
Series | RW-175 |