Tubing,Heat-ShrinkPolyolefin,Black,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Colour Black
Sleeve Type Heat Shrink
Shrink Ratio 2:1
Material Polyolefin
Flame Retardant Yes
Series VERSAFIT
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
£ 9.15
(exc. VAT)
£ 10.98
(inc. VAT)
Units
Per unit
1 - 14
£9.15
15 - 49
£8.68
50 +
£8.23
Not available for guaranteed pre 9am/10am delivery
Related Products
This RS Pro, flexible heat shrinkable tubing has ...
Description:
This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding. • Heat shrink ratio ...
Self-extinguishing PVC heat-shrink tube, cadmium-freeFor insulating and protecting ...
Description:
Self-extinguishing PVC heat-shrink tube, cadmium-freeFor insulating and protecting power rails, drive shafts, batteries and gripsDielectric strength 15 kV/mm in accordance with IEC243Good chemical and mechanical resistanceFire protection characteristics in accordance with ASTM D2671.
The TCN20 series of heat shrink tubing is ...
Description:
The TCN20 series of heat shrink tubing is flexible, flame retardant and manufactured from high-quality polyolefin. The tubing has a shrink ratio of 2:1 with an operating temperature range of -55 to +125°C. The TCN20 range of heat shrink is ideal for use in many applications such as cable bundling, ...
Thermally stabilised, modified polyolefin thick wall heat shrinkable ...
Description:
Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditionsHighly resistant to moisture, fungus and weatheringExcellent thick wall insulation and abrasion protectionExpansion ratios as high as 3·1Operating temperature: -55°C to +90°CMinimum recovery temperature: +121°CSupplied in 1·2m lengths.