- RS Stock No.:
- 194-6402
- Mfr. Part No.:
- 311-01279 TK20-12.7/6.4-PVDF-CL
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 194-6402
- Mfr. Part No.:
- 311-01279 TK20-12.7/6.4-PVDF-CL
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Typical applications of this translucent tubing are where high-temperature performance is required. Also very suitable for applications that ask for visual inspection of covered components, or if a low friction surface is needed. TK20 is also used as oil stop for energy cables. This thin walled, translucent heat shrink tubing is often used for chemical applications.
Semi-rigid heat shrinkable tubing made of PVDF
Thin wall and tough
For higher temperature applications
Very good mechanical strength, abrasion resistance and chemical resistance
Self extinguishing
Thin wall and tough
For higher temperature applications
Very good mechanical strength, abrasion resistance and chemical resistance
Self extinguishing
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Clear |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyvinylidene Fluoride |
Series | TK20 |
Standards Met | RoHS |
- RS Stock No.:
- 194-6402
- Mfr. Part No.:
- 311-01279 TK20-12.7/6.4-PVDF-CL
- Brand:
- HellermannTyton