Alpha Wire Heat Shrink Tubing, Natural 11.18mm Sleeve Dia. x 0.6m Length 1.2:1 Ratio, FIT-400 Series
- RS Stock No.:
- 181-8948
- Mfr. Part No.:
- F4000 NA112
- Brand:
- Alpha Wire
Available to back order for despatch 17/03/2025
Price 1 Bag of 50
£594.26
(exc. VAT)
£713.11
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £594.26 | £11.885 |
5 - 9 | £564.55 | £11.291 |
10 + | £534.83 | £10.697 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-8948
- Mfr. Part No.:
- F4000 NA112
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 11.18mm |
Colour | Natural |
Shrunk Diameter | 8.86mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 1.2:1 |
Sleeve Length | 0.6m |
Material | FEP |
Flame Retardant | Yes |
Halogen Free | No |
Series | FIT-400 |
Standards Met | AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0 |