HellermannTyton Adhesive Lined Heat Shrink Tube, Black 12mm Sleeve Dia. x 65mm Length 4:1 Ratio, TG40 Series
- RS Stock No.:
- 181-6793
- Mfr. Part No.:
- 317-00036 TG40 12/2.41 65mm-PO-X-BK
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 181-6793
- Mfr. Part No.:
- 317-00036 TG40 12/2.41 65mm-PO-X-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton Heat Shrink and Cold Shrink Sleeve
The HellermannTyton heat shrink and cold shrink sleeve is an adhesive lined, heat shrink tubing material supplied as a continuous tube that is printable on both the sides. This white colour sleeves belongs to the TG40 series. It contains polyolefin compound and has good tensile strength and resistance to organic solvents and chemicals. It has a 12mm sleeve, 2.41mm shrunk diameter and 65mm length. It has a shelf life of up to 5 years.
Features and Benefits
• Highly flexible
• No breakdown
• Operating temperature ranges between -55°C and 125°C
• Shrink ratio 4:1
• No breakdown
• Operating temperature ranges between -55°C and 125°C
• Shrink ratio 4:1
Applications
• Automation technology
• Harness
• Marine application
• Protecting wire bundles
• Harness
• Marine application
• Protecting wire bundles
Certifications
• ASTM D 2671
• IEC243
• SAE-AMS-DTL 23053
• UL approved
• VG 95343-5
• IEC243
• SAE-AMS-DTL 23053
• UL approved
• VG 95343-5
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | Black |
Shrunk Diameter | 2.41mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 65mm |
Flame Retardant | Yes |
Series | TG40 |
- RS Stock No.:
- 181-6793
- Mfr. Part No.:
- 317-00036 TG40 12/2.41 65mm-PO-X-BK
- Brand:
- HellermannTyton