HellermannTyton Green, Yellow Heat Shrink Tubing 6.4mm Sleeve Dia. x 1m Length, TFN21 Series 2:1 Ratio

  • RS Stock No. 133-1772
  • Mfr. Part No. 309-60149 TFN21 6.4/3.2-PO-X-GNYE
  • Brand HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series

TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.


Features and Benefits

High shrink ratio (2:1) Few sizes cover a wide range of diameters, reducing your inventory
Thin walled and flexible
Fast shrinking and low shrink temperature
Flame-retardant to UL224-VW1 rating

Standards

UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1

Specifications
Attribute Value
Sleeve Diameter 6.4mm
Shrunk Diameter 3.2mm
Colour Green, Yellow
Sleeve Type Heat Shrink
Shrink Ratio 2:1
Sleeve Length 1 m
Material Polyolefin
Flame Retardant Yes
Standards Met CULus Recognised, UL, UL 224
Series TFN21
1 In stock for delivery within 1 working days
Price 1 Box of 24
£ 55.42
(exc. VAT)
£ 66.50
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£55.42
£2.309
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
From RS Pro a range of high quality, ...
Description:
From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide ...
Dual wall tubing with a shrink ratio of ...
Description:
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.
CGPT-1.6/0.8-X-STK | TE Connectivity Clear Heat Shrink Tubing ...
Description:
CGPT-1.6/0.8-X-STK | TE Connectivity Clear Heat Shrink Tubing 1.6mm Sleeve Dia. x 1.2m Length, CGPT Series 2:1 Ratio
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with ...
Description:
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing. • High shrink ratio of 3:1 easily accommodates awkward irregular shapes• Six sizes to cover diameters 1 to 24 mm• Excellent physical, chemical and electrical properties meet industry standards• Supplied in 1.2 m lengths.