HellermannTyton E4500 +700°C max Heat Gun

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Gas-powered hot air gun

Handy cordless gas-powered hot air gun for working in restricted spaces
Piezo ignition and valve-controlled temperature adjustment from 400 °C → 750 °C
For shrinking, soft soldering, plastic forming and defrosting
Heat protection spring to prevent burns
Supplied with flat nozzle, deflector nozzle and a butane / propane gas cartridge — P444, 85 g

Specifications
Attribute Value
Maximum Operating Temperature +700°C
Weight 1.2kg
Model Number E4500
14 In stock for FREE next working day delivery
Price Each
£ 138.68
(exc. VAT)
£ 166.42
(inc. VAT)
Units
Per unit
1 - 2
£138.68
3 - 4
£134.60
5 +
£130.75
Related Products
Special version designed for removing dust, debris and ...
Description:
Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deep Plastic probe jets high pressure air into the hole to dislodge particles which are safely sucked away by the main nozzle Main nozzle shrouded to prevent particles escaping and causing injury1/4in BSP Inlet ...
Introducing an excellent quality professional cordless grease gun ...
Description:
Introducing an excellent quality professional cordless grease gun from De Walt. It is powered by 18V battery and has a powerful motor for pushing 147 grams of grease per minute of high-flow applications. The De Walt DCGG571M1 features a variable speed trigger for high precision application, bright LED lights for ...
Electric fastener for staples and brad nails. Ergonomic ...
Description:
Electric fastener for staples and brad nails. Ergonomic soft grip handle for comfort Accepts heavy duty staples up to 14mm and brads up to 15mm Easy access staple & brad insertion for quick loading Hi/Lo adjustment for wide range of applications Extra long cord for ease of use.
Stanley TRE650- Electric Nailer, offers soft grip for ...
Description:
Stanley TRE650- Electric Nailer, offers soft grip for fatigue free working, force adjustment for perfect finishes on different materials. • For heavy-duty applications • Easy to load • Anti-lock mechanism • Viewing window • Power adjustment according to the type of materials • Ergonomic handle and soft head for comfort. ...