- RS Stock No.:
- 175-0637
- Mfr. Part No.:
- 06012A6400
- Brand:
- Bosch
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£144.03
(exc. VAT)
£172.84
(inc. VAT)
Units | Per unit |
1 + | £144.03 |
- RS Stock No.:
- 175-0637
- Mfr. Part No.:
- 06012A6400
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Bosch Heat Gun, Adjustable Heat Settings, Removable Heat Shield - GHG Series - 06012A6400
In the market for a heating tool that offers targeted application? Go for this heat gun from Bosch. Its variable speed settings and broad temperature range from +50°C to +630°C make this versatile product a practical pick. You can use it for everything from stripping paints and varnishes to shrinking, forming or plating jobs. Adjusting the heat level is a cinch, thanks to the switches and dials on the gun. This also means you can achieve fine temperature control for use in sensitive applications. The Type C plug at the end of this product's cord makes it handy for use in mainland Europe.
Features & Benefits
• Ergonomic design makes it comfortable to handle for long periods of time
• Low sound power level of 76dB, meaning it won't add excessive noise to your workspace
• Low sound power level of 76dB, meaning it won't add excessive noise to your workspace
Applications
• Welding
• Soldering
• DIY projects
• Soldering
• DIY projects
What's the airflow rate of this product?
As this heat gun lets you adjust the airflow between 150 and 500L/min, choosing a flow rate that's appropriate for your chosen application is a piece of cake.
Specifications
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 500L/min |
Wattage | 2kW |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Maximum Operating Temperature | 630°C |
Plug Type | Type C - EuroPlug |
Weight | 600g |
Model Number | GHG 20-60 |
Related links
- Bosch GHG 23-66 650°C max Corded Heat Gun, Type G - British
- Makita HG6531CK-D 650°C max Corded Heat Gun, Type C - EuroPlug
- Bosch GHG 23-66 +650°C max Corded Heat Gun, EU Plug
- Bosch GHG 23-66 650°C max Corded Heat Gun, 110V Yellow
- Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- Steinel HG5000E 600°C max Corded Heat Gun, Type C - EuroPlug
- Facom E.2015 600°C max Corded Heat Gun, Type C - EuroPlug
- Steinel 20811 650°C max Corded Heat Gun, Type C - EuroPlug