Sennheiser CX 300-II 2.5 mm Plug, 3.5 mm Plug In Ear (Canalphones), In Ear (Earbuds) Headphone, Cable Length 1.2m
- RS Stock No.:
- 815-8582
- Mfr. Part No.:
- CX 300-II
- Brand:
- Sennheiser
Discontinued product
- RS Stock No.:
- 815-8582
- Mfr. Part No.:
- CX 300-II
- Brand:
- Sennheiser
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CX300-II Precision Earphone
CX300-II Earphones provide powerful bass driven stereo sound.
Various size ear adapters (S/M/L)
Personalised fit
Asymmetrical cable design
High passive attenuation of ambient noise
Ideal for MP3 players,smart phones, CD players and portable gaming systems
Personalised fit
Asymmetrical cable design
High passive attenuation of ambient noise
Ideal for MP3 players,smart phones, CD players and portable gaming systems
Supplied with
CX 300-II ear canal phones
Ear adapter set (S/M/L)
Carrying pouch
Ear adapter set (S/M/L)
Carrying pouch
Specifications
Attribute | Value |
---|---|
Frequency Response | 19 → 21000 Hz |
Sound Pressure Level | 113dB |
Impedance | 16Ω |
Cable Connector | 2.5 mm Plug, 3.5 mm Plug |
Cable Length | 1.2m |
Connector Adapter Included | Yes |
Maximum Frequency Response | 21000 Hz |
Minimum Frequency Response | 19 Hz |