• RS Stock No. 712-8215
  • Brand Sennheiser
  • Mfr. Part No. HD 418
Sennheiser
Sennheiser HD 418, Over Ear (Circumaural) Closed Back Headphones
Product Details

HD418 Portable Bass Headphones

Cutting-edge design stereo headphones with with powerful bass

Neodymium magnets for reduced size and weight
Closed circumaural headphone design blocks outside noise and gives improved bass
Single sided cable exit for convenient handling

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Headphone StyleOver Ear (Circumaural) Closed Back
Frequency Response19 Hz → 21 kHz
Impedance24Ω
Sound Pressure Level108dB
Cable Connector3.5 mm Plug
Cable Length1.4m
Weight380g
Maximum Frequency Response21 kHz
Minimum Frequency Response19 Hz
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 712-8215
    Description Sennheiser HD 418, Over Ear (Circumaural) Closed Back Headphones
    Manufacturer/Brand: Sennheiser
    Mfr. Part No. HD 418
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201