• RS Stock No. 699-7307
  • Brand Shure
  • Mfr. Part No. SE215-K-EFS
Shure
Shure SE215-K-EFS, Earphone Headphones
Product Details

SE215 Sound Isolating Earphones

2nd generation dynamic driver that delivers detailed, warm sound quality with improved bass
Sound isolating sleeves are soft, flexible and prevent outside noise from interfering with your audio experience

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Headphone StyleEarphone
Frequency Response22 → 17500 Hz
Impedance16Ω
Sound Pressure Level105dB
Cable Connector3.5 mm Plug
Cable Length1.62m
Weight30g
Maximum Frequency Response17.5 kHz
Minimum Frequency Response22 Hz
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 699-7307
    Description Shure SE215-K-EFS, Earphone Headphones
    Manufacturer/Brand: Shure
    Mfr. Part No. SE215-K-EFS
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201