- RS Stock No.:
- 261-7588
- Mfr. Part No.:
- AC-HDMI-RR
- Brand:
- Amphenol Audio
Discontinued product
- RS Stock No.:
- 261-7588
- Mfr. Part No.:
- AC-HDMI-RR
- Brand:
- Amphenol Audio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AC series HDMI connector is a data connector with feedthrough adapter and a D flange. The contacts are made of brass alloy and are gold plated.
Complies with IEC 68-2-20
Nickel finish
Mechanical operations up to 1000 mating cycles
Nickel finish
Mechanical operations up to 1000 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 1 |
Size | Type D |
Contact Material | Brass Alloy |
Contact Plating | Gold |
Body Orientation | Straight |
Current Rating | 10A |
Voltage Rating | 1.5 kV dc |
Related links
- Molex Type D 19 Way Female Right Angle HDMI Connector 30 V
- Amphenol 19 Way Female HDMI Connector
- Amphenol 20 Way Female HDMI Connector
- Molex Type D 19 Way Male Right Angle HDMI Connector 30 V
- RS PRO Type A 2 Way Female to Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- RS PRO Type A Female HDMI Connector
- Switchcraft Standard Female HDMI Connector 300 V ac