19 Way Male Right Angle HDMI Connector 40 V dc

  • RS Stock No. 178-8808
  • Mfr. Part No. 47151-0002
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex HDMI Connector

The Molex 47151 HDMI series is a type-A, male micro connector. It has an electric rating of 40VDC with a 500mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. Thermoplastic material is used for housing. This connector is used for the audio and visual connection.

Features and Benefits

• Contact terminals are made from copper alloy
• Mounting angle is 90° for secure PCB connection
• Number of positions is 19
• Operation temperature ranges between -20°C and 85°C
• Pitch connector size is 0.50mm
• Termination style is surface mount
• Tray package

Specifications
Attribute Value
Gender Male
Number of Contacts 19
Contact Material Copper Alloy
Contact Plating Gold
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Voltage Rating 40 V dc
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Series Number 47151
Available to back order for despatch 10/06/2020
Price Each (In a Box of 960)
Was £0.66
£ 0.594
(exc. VAT)
£ 0.713
(inc. VAT)
Units
Per unit
Per Box*
960 +
£0.594
£570.24
*price indicative
Related Products
The RS PRO VGA male to HDMI female ...
Description:
The RS PRO VGA male to HDMI female adapter which converts a VGA source to a HDMI display. It is available with HDMI shell made from black ABS with a 15cm cable flex which has a PVC jacket. The VGA connector is made from nickel and has gold plated pins. ...
From FCI, this HDMI Type A PCB Receptacle ...
Description:
From FCI, this HDMI Type A PCB Receptacle has SMT Contact Pads with Through Hole mounting for the shell. A compact and robust design, this HDMI receptacle ensures a reliable wire-to-board connection for HDMI applications. HDMI is a popular standard in modern audio/visual applications.
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface ...
Description:
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free.
The Molex 208658 series I/O connectors have 0.50mm ...
Description:
The Molex 208658 series I/O connectors have 0.50mm pitch with HDMI v2.1 receptacle. It has in all 19 circuits loaded. The connector has a right angled orientation and is without flange. This product can be used in Wire-to-Board applications. Gold(Au) Plating Pick-and-Place Mylar Surface Mount Operating Temperature: -20° to +85°C. ...