- RS Stock No.:
- 781-2608
- Mfr. Part No.:
- XQF400P
- Brand:
- DTS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-2608
- Mfr. Part No.:
- XQF400P
- Brand:
- DTS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Ex de XF Floodlight
The XF Series of hazardous area Ex d Floodlight fitting from DTS has a robust design and is ideal for many hazardous areas, whether it is oil, gas or marine. The XF ATEX Floodlights come with a variety of fixings, allowing them to be mounted onto many types of structures, including poles. This range of floodlights is available with a choice of HP Sodium or Metal Halide lamps.
Floodlight with galvanised steel flat mounting bracket
Compact, lightweight and robust
Ferromagnetic ballast 220 V 60 Hz
Manufactured to be Ex d but has Ex e integral junction box for easy installation
Excellent photometric properties, wide or narrow beam
Internationally recognised
Supplied with lamp installed and cable gland
Compact, lightweight and robust
Ferromagnetic ballast 220 V 60 Hz
Manufactured to be Ex d but has Ex e integral junction box for easy installation
Excellent photometric properties, wide or narrow beam
Internationally recognised
Supplied with lamp installed and cable gland
Approvals
LCIE 00 ATEX 6019X
IECEx LCI 11-0062X
Ex II 2 G
Ex de IIB T3 Gb for ≤ -20°C to ≤ +40°C
Ex de IIB T2 Gb for ≤ -20°C to ≤ +60°C
IEC 60529 (2001) IP66
IECEx LCI 11-0062X
Ex II 2 G
Ex de IIB T3 Gb for ≤ -20°C to ≤ +40°C
Ex de IIB T2 Gb for ≤ -20°C to ≤ +60°C
IEC 60529 (2001) IP66
Supplied with
Lamp installed, one nickel-plated brass M20 stopping plug and one cable gland M20 for non armoured cable (10-16mm)
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Temperature Classification | T1, T2, T3, T4, T5 |
Wattage | 400 W |
Lamp Type | Floodlight |
Anti-corrosive | Yes |
Individual Lamp Wattage | 400W |
Number of Lamps | 1 |
Hazardous Area Certification | ATEX |