- RS Stock No.:
- 175-0606
- Mfr. Part No.:
- XNLED157/EM
- Brand:
- Petrel
Discontinued product
- RS Stock No.:
- 175-0606
- Mfr. Part No.:
- XNLED157/EM
- Brand:
- Petrel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Petrel LED Module Hazardous Area Light Fittings
The Petrel LED light fitting works on 230V voltage rating and is used in both internal and external hazardous area applications. It is available in sizes of 2ft to 5ft and light output up to 10,000lm. It is designed for maximum light output and also known as unrestricted breathing equipment. In this LED, lamps can be changed easily by releasing the stainless steel diffuser clips and removing the diffuser. It has a lifespan of about 50,000 hours.
Features and Benefits
Push fit gear tray for simple and fast installation
Low maintenance and high efficiency
Robust and long-lasting
Reduced energy costs with motion sensor option
Gas zone 2 and dust zone 22 protection
Low maintenance and high efficiency
Robust and long-lasting
Reduced energy costs with motion sensor option
Gas zone 2 and dust zone 22 protection
Applications
Chemical sites and refineries
Docks and Jetties
Pharmaceutical and waste, water and metal treatment plants
Hazardous and industrial areas
Docks and Jetties
Pharmaceutical and waste, water and metal treatment plants
Hazardous and industrial areas
Specifications
Attribute | Value |
---|---|
Type | LED Module |
Zone Classification | 2 |
Temperature Classification | T4 |
Lamp Type | LED |
Voltage Rating | 230 V |
Length | 5 ft |
Number of Lamps | 1 |
Series | XN |