- RS Stock No.:
- 175-0608
- Mfr. Part No.:
- ALED/Z2/150
- Brand:
- Petrel
Discontinued product
- RS Stock No.:
- 175-0608
- Mfr. Part No.:
- ALED/Z2/150
- Brand:
- Petrel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Petrel 150W LED Zone 2 Area Floodlight
The Petrel Hazardous area LED Light is a high efficiency luminaire which boasts an impressive light output from 10,000 to 24,000 Lumens (Subject to variant). For use in Zone 2 and also suitable for industrial applications this is a modern and versatile luminaire. The high quality corrosion resistant aluminium body gives excellent durability in offshore environments, and the LED light engine provides a long service life which is virtually maintenance free.
Features and Benefits
Low maintenance high efficiency LED light source
High quality corrosion resistant aluminium alloy body
Durable construction
Virtually maintenance free
Steel swivel mounting bracket
Long service life
High efficiency LED light engine
High quality corrosion resistant aluminium alloy body
Durable construction
Long service life
Virtually maintenance free
Steel swivel mounting bracket
High quality corrosion resistant aluminium alloy body
Durable construction
Virtually maintenance free
Steel swivel mounting bracket
Long service life
High efficiency LED light engine
High quality corrosion resistant aluminium alloy body
Durable construction
Long service life
Virtually maintenance free
Steel swivel mounting bracket
Specifications
Attribute | Value |
---|---|
Zone Classification | 2 |
Temperature Classification | T4 |
Wattage | 150 W |
Lamp Type | LED |
Voltage Rating | 220 → 240 V ac |
Width | 400 mm |
Hazardous Area Certification | ATEX |
Current Rating | 25 A |
Series | ALED |
- RS Stock No.:
- 175-0608
- Mfr. Part No.:
- ALED/Z2/150
- Brand:
- Petrel
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB