TE Connectivity High Temperature Wire White 100m Reel

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity M81044 Harsh Environment Wire

SAE AS81044/9 (M81044/9)

SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.

SAE AS81044/12 (M81044/12) Airframe Lead Wire

The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.

Features and Benefits

Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant

Specifications
Attribute Value
Sheath Colour White
American Wire Gauge 22 AWG
Insulation Material Polyalkene
Core Strands 19 / 34 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 1.57mm
Voltage Rating 600 V ac
Cable Shape Single Core
Number of Strands 19
Conductor Material Copper
Size of Strands 34 AWG
8 In stock for FREE next working day delivery
Price 1 Reel of 100 Metre(s)
£ 25.91
(exc. VAT)
£ 31.09
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£25.91
£0.259
*price indicative
Related Products
The M22759 wire is ideal for use with ...
Description:
The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation. • Small diameter• Low smoke and corrosive gas generation• Chemiscal resistant ...
The M27500 Cable is ideal for use within ...
Description:
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
Brought to you by RS PRO, solid conductor ...
Description:
Brought to you by RS PRO, solid conductor wire manufactured in accordance with BS6004 Table 9. The plain annealed copper conductor is insulated with heat resisting PVC. A continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. BASEC approved. Cable ref. no. cable ...
RS PRO Harsh Environment Wire White 100m Reel ...
Description:
RS PRO Harsh Environment Wire White 100m Reel