TE Connectivity High Temperature Wire White 100m Reel

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity M27500 Harsh Environment Cable

The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.

SB Cable

The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.

SD Cable

Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.

ML Cable

These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.

MH Cable

This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.

Specifications
Attribute Value
Sheath Colour White
American Wire Gauge 20 AWG
Core Strands 19 / 32 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 3.63mm
Voltage Rating 600 V ac
Cable Shape Multicore
Number of Strands 19
Size of Strands 32 AWG
Shield Type Tinned Copper Braid
Conductor Material Copper
Standards Met NEMA-WC-27500
Available to back order for despatch 29/01/2020
Price 1 Reel of 100 Metre(s)
£ 189.16
(exc. VAT)
£ 226.99
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 24
£189.16
£1.892
25 - 49
£179.70
£1.797
50 +
£174.02
£1.74
*price indicative
Related Products
SAE AS81044/9 is a medium-weight wire. It comes ...
Description:
SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and ...
Brought to you by RS PRO, solid conductor ...
Description:
Brought to you by RS PRO, solid conductor wire manufactured in accordance with BS6004 Table 9. The plain annealed copper conductor is insulated with heat resisting PVC. A continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. BASEC approved. Cable ref. no. cable ...
RS PRO Harsh Environment Wire White 100m Reel ...
Description:
RS PRO Harsh Environment Wire White 100m Reel
Type 44® wire & cable has widespread uses ...
Description:
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install. Dual wall construction Small size, lightweight Low smoke and corrosive gas generation Resistant to most chemicals & electrical arc tracking Highly flame retardant ...